SICK Mounting Kit for Use with PAC50 Pressure Switch
- RS Stock No.:
- 213-3696
- Mfr. Part No.:
- BEF-MA-WLMNTS-PAC5
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.66 |
*price indicative
- RS Stock No.:
- 213-3696
- Mfr. Part No.:
- BEF-MA-WLMNTS-PAC5
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Mounting Kit | |
| For Use With | PAC50 Pressure Switch | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Mounting Kit | ||
For Use With PAC50 Pressure Switch | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Overview
At a glance
Your Benefit
The SICK wall mounting designed for use with PAC50 to enable simple mounting to a wall or back plate. The PAC50 clips onto this bracket once mounted.
Applications
Mounting element: polycarbonate, screws: steel, zinc-coated
Related links
- SICK, BEF Series Terminal and Alignment Brackets for Use with SICK PAC50
- SICK Mounting Kit for Use with C2MT Series, C4MT Series
- SICK, BEF Series Bracket
- SICK Pressure Switch -1 bar to 1 bar
- SICK Pressure Switch -1 bar to 0 bar
- SICK PAC50 Series Pressure Sensor Pressure Switch Gauge Reading
- SICK PAC50 Series Pressure Sensor Pressure Switch Gauge Reading
- SICK Mounting Kit for Use with TiM100 Indoor 2D LiDAR Sensors
