SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders, EAC Standard
- RS Stock No.:
- 213-3789
- Mfr. Part No.:
- MRA-F080-102D2
- Manufacturer:
- SICK
Subtotal (1 unit)*
€721.04
(exc. VAT)
€886.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €721.04 |
*price indicative
- RS Stock No.:
- 213-3789
- Mfr. Part No.:
- MRA-F080-102D2
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Encoder Wire Drive Mechanism | |
| Product Type | Mounting Hardware | |
| For Use With | 6 mm Shaft, Servo Flange Encoders | |
| Hazardous Area Certification | No | |
| Width | 92.2mm | |
| Height | 194.5mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Encoder Wire Drive Mechanism | ||
Product Type Mounting Hardware | ||
For Use With 6 mm Shaft, Servo Flange Encoders | ||
Hazardous Area Certification No | ||
Width 92.2mm | ||
Height 194.5mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
The SICK 2m wire draw assembly for servo flange 6mm shaft encoders. High end 2m wire draw mechanism for 58/60mm encoders with a servo flange and 6mm shaft. Includes mounting accessories to fit the encoder to the mechanism. Mechanism uses a thick 1.35 stranded stainless steel measuring wire and is fitted with a scraper to remove dirt before passing through a brush system. This enables uses in dirty operating conditions requiring an IP rating up to IP64.
Applications
Perfect for accurate and repeatable linear measurement tasks.
Related links
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- SICK MRA Series Wire Draw Draw Wire Encoder 6 mm Shaft
- SICK, BEF Series Encoder Servo Clamps for Use with Servo Flange Encoders
- SICK MRA Series Absolute Draw Wire Encoder 6 mm Shaft
- ifm electronic CE Standard
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard