ifm electronic, E6 Series Encoder Wire Drive Mechanism Sensor Accessory for Use with Encoder, CE Standard
- RS Stock No.:
- 723-243
- Mfr. Part No.:
- E61441
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€662.96
(exc. VAT)
€815.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.96 |
*price indicative
- RS Stock No.:
- 723-243
- Mfr. Part No.:
- E61441
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Encoder Wire Drive Mechanism | |
| Product Type | Sensor Accessory | |
| Sub Type | Sensor Accessory | |
| For Use With | Encoder | |
| Series | E6 | |
| Width | 78mm | |
| Hazardous Area Certification | No | |
| Depth | 40mm | |
| Height | 130.8mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Encoder Wire Drive Mechanism | ||
Product Type Sensor Accessory | ||
Sub Type Sensor Accessory | ||
For Use With Encoder | ||
Series E6 | ||
Width 78mm | ||
Hazardous Area Certification No | ||
Depth 40mm | ||
Height 130.8mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The IFM electronic Draw-Wire Mechanism for encoders serves to effectively measure linear displacement, providing reliable and precise results for various applications. This robust mechanism is designed to accommodate encoders with a 58 mm synchro flange and features a solid shaft construction for optimal performance. With the capability to achieve a maximum measuring length of 3000 mm, it ensures versatility in different operational settings. The device maintains high accuracy and repeatability, making it a VITAL component in applications requiring precise movement and position tracking.
Max measuring length up to 3000 mm to suit diverse applications
Solid shaft design ensures durability and stability during operation
High accuracy of ± 0.012 % FSO guarantees reliable measurement
Repeatability of ± 0.005 % FSO enhances consistency in performance
Operating temperature range from -40 to 80 °C enables use in extreme conditions
Compact weight of 598.5 g facilitates easy installation and integration
Synchro-flange fixing enables straightforward and secure installation
Wire properties support a maximum speed of 0.8 m/s for efficient function
Related links
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder IEC628-2-27 Standard
- SICK Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft EAC Standard
- ifm electronic CE Standard
- ifm electronic CE Standard
