SICK Encoder Collet 17.5 mm for Use with DBS60 Hollow Shaft Encoders
- RS Stock No.:
- 213-3811
- Mfr. Part No.:
- SPZ-58Z-010-M
- Manufacturer:
- SICK
Subtotal (1 unit)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.56 |
*price indicative
- RS Stock No.:
- 213-3811
- Mfr. Part No.:
- SPZ-58Z-010-M
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Encoder Collet | |
| Product Type | Encoder Collet | |
| For Use With | DBS60 Hollow Shaft Encoders | |
| Width | 17.5mm | |
| Height | 31mm | |
| Diameter | 17.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Encoder Collet | ||
Product Type Encoder Collet | ||
For Use With DBS60 Hollow Shaft Encoders | ||
Width 17.5mm | ||
Height 31mm | ||
Diameter 17.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Your Benefit
The SICK 10mm shaft reducing collet for DBS60 hollow shaft encoders. This shaft reducing collet is designed to reduce the shaft diameter of hollow shaft DBS60 encoders from 5/8" to 10mm. Other collet sizes also available. SPZ-58Z-008-M = 8mm, SPZ-58Z-010-M = 10mm, SPZ-58Z-012-M = 12mm, SPZ-58Z-014-M = 14mm, SPZ-58Z-015-M = 15mm, SPZ-58Z-006-P = 6mm
Applications
Used metal material
Related links
- SICK Encoder Collet 17.5 mm for Use with DBS60 Hollow Shaft Encoders
- SICK Encoder Collet 17 mm for Use with DBS60 Hollow Shaft Encoders
- SICK Encoder Collet 15 mm for Use with 10 mm Shaft
- SICK Encoder Collet 15 mm for Use with 8 mm Shaft
- SICK Encoder Collet 15 mm for Use with 12 mm Shaft
- SICK Encoder Collet 8 mm for Use with DBS36E-BBxxxx
- SICK Mounting Clamp, RoHS Standard
- Kubler Rotary Encoder Mounting Bracket for use with Hollow Shaft Encoders
