SICK, SPZ Series for Use with Hollow Shaft, Mounting Clamp, RoHS Standard
- RS Stock No.:
- 285-4257
- Mfr. Part No.:
- SPZ-58Z-012-P
- Manufacturer:
- SICK
Subtotal (1 unit)*
€22.00
(exc. VAT)
€27.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.00 |
*price indicative
- RS Stock No.:
- 285-4257
- Mfr. Part No.:
- SPZ-58Z-012-P
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Clamp | |
| For Use With | Hollow Shaft | |
| Series | SPZ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Clamp | ||
For Use With Hollow Shaft | ||
Series SPZ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Collet plastic insulated for hollow shaft, shaft diameter 12 mm, outer diameter 5/8" (15.875 mm).
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
