Omron, F39-J Series Connecting Cable 14.9 mm for Use with F3SG-RA

Subtotal (1 unit)*

€65.33

(exc. VAT)

€80.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.33

*price indicative

RS Stock No.:
264-7405
Mfr. Part No.:
F39-JG3A
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Connecting Cable

For Use With

F3SG-RA

Series

F39-J

Hazardous Area Certification

No

Width

40.7mm

Diameter

14.9mm

Standards/Approvals

No

Omron F39-J Series Cable, Connecting Cable Accessory, For Use With F3SG-RA Series - F39-JG3A


This cable is a connecting lead designed to Interface with F3SG-RA safety sensors in industrial control systems. It provides the necessary electrical link between the sensor and associated equipment, intended for installation within automation, electrical and machinery contexts where a dedicated accessory cable is required.

Features & Benefits


• Compatible with specified safety sensor to simplify integration
• Purpose-built connector type to maintain signal integrity
• Designed for use with a matching series for straightforward replacement
• Constructed as an accessory cable to Streamline wiring tasks

**Applications**


• Suitable for connecting a safety sensor to machine control units
• Ideal for replacement of a damaged sensor lead in automation systems
• Used with safety light curtains in manufacturing lines
• Can be used for fault isolation during maintenance on safety circuits

What equipment is this cable intended to link?


It is intended to link safety sensor heads to their host controllers in industrial setups requiring a dedicated connection.

Can this lead serve as a direct substitute for an original sensor cable?


Yes, it can be used as a replacement cable when the original connection lead for the safety sensor requires swapping.

Is this accessory part of a product family for compatibility?


The lead is designed to work within a specific product family, facilitating compatibility with matching components.

Are there approvals or certifications noted for use in regulated installations?


No approvals or specific standards are listed for this accessory, so users should verify suitability for regulated installations before deployment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy