Omron, E3C-LDA Series Reflector for Use with E3T, E3C-LD
- RS Stock No.:
- 214-7112
- Mfr. Part No.:
- E39-R13
- Manufacturer:
- Omron
Subtotal (1 unit)*
€47.06
(exc. VAT)
€57.88
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.06 |
*price indicative
- RS Stock No.:
- 214-7112
- Mfr. Part No.:
- E39-R13
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Reflector | |
| Product Type | Connecting Cable | |
| For Use With | E3T, E3C-LD | |
| Series | E3C-LDA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Reflector | ||
Product Type Connecting Cable | ||
For Use With E3T, E3C-LD | ||
Series E3C-LDA | ||
Standards/Approvals No | ||
The Omron E39 series have reflector having standard effective area of 7 x 7 mm. This reflector used with E3C-LDA sensor.
Height 24 mm
Width 12 mm
Related links
- Omron Reflective Tape for Use with E3C-LDA
- Omron Mounting Bracket for Use with E2C-EDA E3X-DA-S/MDA E4C-UDA
- Omron Laser Reflector for Use with E3C-LD E3Z-LR
- Omron Miniature Reflector for Use with E3T-SR4
- Omron, E39 Series Reflector
- Omron, E-39 Series Sensor Reflector for Use with E3T Models
- Omron IEC
- Omron, E39 Series Reflector for Use with Photosensor
