Omron, FHV Series Waterproof Hood for Use with 3Z4S-LE SV-H
- RS Stock No.:
- 214-7190
- Mfr. Part No.:
- FHV-XHD-L
- Manufacturer:
- Omron
Subtotal (1 unit)*
€262.40
(exc. VAT)
€322.75
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.40 |
*price indicative
- RS Stock No.:
- 214-7190
- Mfr. Part No.:
- FHV-XHD-L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Waterproof Hood | |
| Product Type | Light Module | |
| For Use With | 3Z4S-LE SV-H | |
| Series | FHV | |
| Depth | 85.4mm | |
| Hazardous Area Certification | No | |
| Height | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Waterproof Hood | ||
Product Type Light Module | ||
For Use With 3Z4S-LE SV-H | ||
Series FHV | ||
Depth 85.4mm | ||
Hazardous Area Certification No | ||
Height 60mm | ||
Standards/Approvals No | ||
The Omron FHV series have waterproof hood used with the C mount lens.
Operating temperature is 0 to +40°C
IP degree of protection is IP67
Related links
- Omron FHV-XHD-LEM FHV7 Series Vision Sensor Lens
- Omron, FHV Series I/O Cable for Use with FHV7
- Omron, FHV Series Ethernet Cable for Use with FHV7
- Omron, FHV Series Polarised Light Filter for Use with FHV7
- Omron, FHV Series Cover for Use with FHV7 Series
- Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- Omron, FHV Series Lighting Module for Use with C Mount Camera
- Omron, FHV Series Parallel Interface for Use with FHV7
