Omron, FHV Series Cover for Use with FHV7 Series

Subtotal (1 unit)*

€15.67

(exc. VAT)

€19.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.67

*price indicative

RS Stock No.:
265-0986
Mfr. Part No.:
FHV-XWP-HD-SL
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Lens

Accessory Type

Cover

For Use With

FHV7 Series

Series

FHV

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron smart camera is ultimate flexibility to fit ever-changing production scene.

Modular structure for a wide range of applications

Responding to changes of objects like human eyes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy