Omron Bracket for Use with Safety Sensor
- RS Stock No.:
- 214-7566
- Mfr. Part No.:
- F39-LGTB
- Manufacturer:
- Omron
Subtotal (1 unit)*
€103.26
(exc. VAT)
€127.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.26 |
*price indicative
- RS Stock No.:
- 214-7566
- Mfr. Part No.:
- F39-LGTB
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Mounting Bracket | |
| Accessory Type | Bracket | |
| For Use With | Safety Sensor | |
| Width | 48.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Mounting Bracket | ||
Accessory Type Bracket | ||
For Use With Safety Sensor | ||
Width 48.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron Sensor Mounting Bracket, Accessory Type Bracket, For Use With Safety Sensor - F39-LGTB
This sensor mounting bracket provides a purpose-built support solution for securing safety sensors in industrial settings. It functions as an accessory to position and stabilise safety sensing devices, facilitating accurate alignment and dependable attachment within automation and machinery environments.
Features & Benefits
• Compatible with safety sensors to ensure stable installation
• Designed as a bracket accessory to simplify replacement tasks
• Manufacturer-specified component for consistent part sourcing
• Suited to industrial use for robust mounting performance
• Designed as a bracket accessory to simplify replacement tasks
• Manufacturer-specified component for consistent part sourcing
• Suited to industrial use for robust mounting performance
**Applications**
• Suitable for mounting safety sensors on production machinery
• Ideal for use in automation panels requiring fixed sensor positions
• Used with light curtain systems to maintain precise alignment
• Can be used for replacing worn or damaged sensor mounts
• Ideal for use in automation panels requiring fixed sensor positions
• Used with light curtain systems to maintain precise alignment
• Can be used for replacing worn or damaged sensor mounts
What materials are used in the construction?
Material details are not specified in the supplied data
sourcing from the manufacturer will confirm construction materials.
Is this compatible with a variety of sensor types?
It is intended for use with safety sensors and functions as a generic mounting accessory for those devices.
How is this item referenced for ordering or inventory?
The manufacturer assigns a part code for identification and procurement within stock systems.
Related links
- Omron Bracket for Use with Safety Sensor
- Omron Connector Set for Use with Safety Sensor
- Omron Tap Unit for Use with Safety Sensor
- Omron Lamp Unit for Use with Safety Sensor
- Omron Bracket for Use with Safety Light Curtain
- Omron CE UL Certified Standard
- SICK, BEF Series Alignment Bracket for Use with Safety Light Grid
- Omron, F3W Series Muting Actuator for Use with Safety Sensor
