SICK, BEF Series Alignment Bracket for Use with Safety Light Grid
- RS Stock No.:
- 223-0950
- Mfr. Part No.:
- BEF-1SHADAAL4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€167.76
(exc. VAT)
€206.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.76 |
*price indicative
- RS Stock No.:
- 223-0950
- Mfr. Part No.:
- BEF-1SHADAAL4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Alignment Bracket | |
| For Use With | Safety Light Grid | |
| Series | BEF | |
| Width | 90mm | |
| Hazardous Area Certification | No | |
| Height | 51mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Alignment Bracket | ||
For Use With Safety Light Grid | ||
Series BEF | ||
Width 90mm | ||
Hazardous Area Certification No | ||
Height 51mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sick alignment brackets with shock-absorber. Packing unit of 4 pieces.
Rotatable
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
