Omron Armour Flex tube for Use with E39 Fibre Optic Sensors
- RS Stock No.:
- 215-5385
- Mfr. Part No.:
- E39-F32C5 0.5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€96.42
(exc. VAT)
€118.60
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.42 |
*price indicative
- RS Stock No.:
- 215-5385
- Mfr. Part No.:
- E39-F32C5 0.5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| Accessory Type | Armour Flex tube | |
| For Use With | E39 Fibre Optic Sensors | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
Accessory Type Armour Flex tube | ||
For Use With E39 Fibre Optic Sensors | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
This Omron Armor flex tube is used with E39 fibre optic sensors. It is 0.5 m in length.
It prevents wire breaks caused by hooks and impact
Related links
- Omron Fibre Optic Sensor
- Omron E39 Fibre Optic Cutter for Fibre-Optic
- Omron Glass Fibre Optic Sensor 2 cm
- Omron Spiral Protective Tube for Use with E32 Series Optical Fibres
- Omron, E39 Series Sensor Reflector for Use with Retro Reflective Photoelectric Sensors
- Omron Sensor Reflector for Use with E39 Series Photoelectric Sensors
- Omron, E39 Series Side View Lens for Use with E32 Fibre
- Omron Reflective Photoelectric Sensor NPN
