Omron Reflector

Subtotal (1 unit)*

€30.34

(exc. VAT)

€37.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.34

*price indicative

RS Stock No.:
215-5389
Mfr. Part No.:
E39-R52
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Reflector

Product Type

Switch Accessory

Standards/Approvals

No

COO (Country of Origin):
DE
This Omron reflector for photoelectric sensors, from series E39-R, provides high accuracy, reflectivity and lifetime for standard applications as well as for challenging environments.

It is a detergent and heat resistant reflector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy