Omron Conversion Connector 11.8 mm for Use with Broad Slot-Type Photomicrosensor
- RS Stock No.:
- 215-5468
- Mfr. Part No.:
- EE-2002
- Manufacturer:
- Omron
Subtotal (1 unit)*
€56.27
(exc. VAT)
€69.21
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 17 November 2026
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.27 |
*price indicative
- RS Stock No.:
- 215-5468
- Mfr. Part No.:
- EE-2002
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Conversion Connector | |
| Product Type | Sensor Accessory | |
| For Use With | Broad Slot-Type Photomicrosensor | |
| Hazardous Area Certification | No | |
| Diameter | 11.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Conversion Connector | ||
Product Type Sensor Accessory | ||
For Use With Broad Slot-Type Photomicrosensor | ||
Hazardous Area Certification No | ||
Diameter 11.8mm | ||
Standards/Approvals No | ||
This Omron NPN/PNP Conversion Connector comes as an accessory for the broad slot-type photomicrosensor.
It is 0.46m in length
Related links
- Omron Connector Hold Down Clip for Use with Slot Type Photo MicroSensor
- Omron XW2K Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- Omron Through Beam Photoelectric Sensor 5 mm, NPN
- Omron Through Beam Photoelectric Sensor 9.5 mm, NPN
- Omron Through Beam Photoelectric Sensor 5 mm IP50
- Omron Through Beam Photoelectric Sensor 100 mm IP50
- Omron Through Beam Photoelectric Sensor 5 mm, PNP
- Omron Through Beam Photoelectric Sensor 5 mm IP50
