Omron XW2K Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- RS Stock No.:
- 801-942
- Mfr. Part No.:
- XW2K-34G-T
- Manufacturer:
- Omron
Subtotal (1 unit)*
€58.70
(exc. VAT)
€72.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.70 |
*price indicative
- RS Stock No.:
- 801-942
- Mfr. Part No.:
- XW2K-34G-T
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC Accessory | |
| Product Type | PLC Accessory | |
| Series | XW2K | |
| For Use With | Connector-Terminal Block Conversion Units | |
| Hazardous Area Certification | No | |
| Supply Voltage | 125V ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC Accessory | ||
Product Type PLC Accessory | ||
Series XW2K | ||
For Use With Connector-Terminal Block Conversion Units | ||
Hazardous Area Certification No | ||
Supply Voltage 125V ac | ||
- COO (Country of Origin):
- CN
The Omron Compact Interface wiring system is designed for effective PLC connectivity, enhancing overall control panel efficiency. This system aids in the seamless integration of terminals for various applications.
Designed to reduce wiring work by up to 60% compared to traditional methods
Mounts in two orientations for improved space efficiency
Supports connections with multiple PLC manufacturers to ensure compatibility
Allows for a maximum of 34 poles to facilitate versatile applications
Related links
- Omron XW2R Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Omron Network Termination for Use with CompoBus/S
- Omron XW2R Series Terminal Block for Use with CS Series I/O Unit
- Omron DRS1 Series Terminal Block for Use with CRT1B
- Omron PLC Accessory
- Omron Pin Plunger Micro Switch 100mA SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 1A SPDT, IP40
