Omron, FHV-VULB Series Smart Camera Data Unit Cable for Use with FHV7
- RS Stock No.:
- 215-7831
- Mfr. Part No.:
- FHV-VULB 20M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,739.52
(exc. VAT)
€2,139.61
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,739.52 |
*price indicative
- RS Stock No.:
- 215-7831
- Mfr. Part No.:
- FHV-VULB 20M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connecting Cable | |
| Accessory Type | Smart Camera Data Unit Cable | |
| For Use With | FHV7 | |
| Series | FHV-VULB | |
| Hazardous Area Certification | No | |
| Depth | 20mm | |
| Width | 14.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connecting Cable | ||
Accessory Type Smart Camera Data Unit Cable | ||
For Use With FHV7 | ||
Series FHV-VULB | ||
Hazardous Area Certification No | ||
Depth 20mm | ||
Width 14.6mm | ||
Standards/Approvals No | ||
The Omron FHV-VU series are smart camera data unit cable with bent resistant, right angle connector type. Material used are mold part: Nylon and Thermoplastic polyurethane, Sheath part: PVC. Shock resistance is impact force: 150 m/s2.
Operating temperature ranges between -10°C to +60°C
Related links
- Omron, FHV-VULB Series Smart Camera Data Unit Cable for Use with FHV7
- Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- Omron, FHV-SDU Series Smart Camera Data Unit for Use with FHV7
- Omron, FHV7 Series Cable
- Omron, FHV Series Ethernet Cable for Use with FHV7
- Omron, FHV Series I/O Cable for Use with FHV7
- Omron, FHV Series Bracket for Use with FHV7
- Omron, FHV Series Polarised Light Filter for Use with FHV7
