Telemecanique Sensors Fixing Clamp with Lens for Use with XUFZ910, XUFZ911, XUFZ920, XUFZ921
- RS Stock No.:
- 220-1068
- Mfr. Part No.:
- XUFZ05
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€41.40
(exc. VAT)
€50.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.40 |
*price indicative
- RS Stock No.:
- 220-1068
- Mfr. Part No.:
- XUFZ05
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Mounting Clamp | |
| Accessory Type | Fixing Clamp with Lens | |
| For Use With | XUFZ910, XUFZ911, XUFZ920, XUFZ921 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Mounting Clamp | ||
Accessory Type Fixing Clamp with Lens | ||
For Use With XUFZ910, XUFZ911, XUFZ920, XUFZ921 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric accessory for plastic optic fibre - fixing clamp with lens. It is a set of 2.
Mercury free
Related links
- Telemecanique Sensors Fixing Clamp with Lens for Use with XUFZ910 XUFZ920, XUFZ921
- Telemecanique Sensors Fixing Nut 30 mm for Use with XS Cylindrical M30, XT Cylindrical M30
- Telemecanique Sensors Fixing Nut 18 mm for Use with XS Cylindrical M18, XT Cylindrical M18
- Telemecanique Sensors Optical Fibre 2.2 mm for Use with XU Series Photoelectric Sensor
- Telemecanique Sensors Single Fibre Single Strand Fibre Optic Sensor 200 mm, IP64
- Turck IKM Rectangular Sensor
- RS PRO Cable Tray Cover Fixing Clamp 304 Stainless Steel Cable Tray Accessory, 100mm Width
- Legrand Plastic Lock for Use with Fixing Clamp
