Telemecanique Sensors Optical Fibre 2.2 mm for Use with XU Series Photoelectric Sensor
- RS Stock No.:
- 221-1799
- Mfr. Part No.:
- XUFZ910
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€53.28
(exc. VAT)
€65.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.28 |
*price indicative
- RS Stock No.:
- 221-1799
- Mfr. Part No.:
- XUFZ910
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Optical Fibre | |
| Product Type | Through Beam Fibre Optic Cable | |
| For Use With | XU Series Photoelectric Sensor | |
| Diameter | 2.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Optical Fibre | ||
Product Type Through Beam Fibre Optic Cable | ||
For Use With XU Series Photoelectric Sensor | ||
Diameter 2.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric OsiSense XU series single strand plastic fibre optics for sensor without end fittings has thru-beam detection system and cable length of 10m. It is used in general purpose applications.
Ambient air temperature For operation: - 25…+ 60 °C. For storage: - 40…+ 80 °C
Vibration resistance 7 gn, amplitude ± 1.5 mm (f = 10…55 Hz), conforming to IEC 60068-2-6
Shock resistance 30 gn, duration 11 ms, conforming to IEC 60068-2-27
Degree of protection IP 64 conforming to IEC 60529 and IP 641 conforming to NF C 20-010
Materials Fibres: PMMA; sheath: PE
Related links
- Telemecanique Sensors Through Beam Fibre Optic Cable 2.2 mm for Use with XU Series Photoelectric Sensor
- Telemecanique Sensors, XU Series Bracket Photoelectric Sensor for Use with XU Series
- Telemecanique Sensors, OsiSense XU Series Sensor Reflector Photoelectric Sensor Accessory 60 mm for Use with XUJ Photo
- Telemecanique Sensors Fixing Clamp with Lens for Use with XUFZ910 XUFZ920, XUFZ921
- Telemecanique Sensors, OsiSense XU Series Reflective Tape Accessory for Sensor for Use with XU Series
- Telemecanique Sensors, XU Series Bracket for Use with XUM Series
- Telemecanique Sensors, OsiSense XU Series Fixing Kit 18 mm for Use with XUM Miniature Sensor
- Telemecanique Sensors, OsiSense XU Series Bracket 18 mm for Use with 18 mm Sensor
