Telemecanique Sensors, XUSZWPEFC Series Bracket for Use with XUSZWPE

Subtotal (1 unit)*

€229.56

(exc. VAT)

€282.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€229.56

*price indicative

RS Stock No.:
220-1405
Mfr. Part No.:
XUSZWPEFC
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Protective Cover

Accessory Type

Bracket

For Use With

XUSZWPE

Series

XUSZWPEFC

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
IT
The Schneider Electric Fixation bracket is used for Protective screen and safety light curtains.

Ambient air temperature for operation -30…55 °C

Ambient air temperature for storage -30…70 °C

Kit composition 4 x stainless steel fixation clamp(s), 4 x stainless steel end clamp(s)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy