SICK, BEF Series Universal Bar Clamp Systems 28 mm for Use with KT5-2, LUT3, W34
- RS Stock No.:
- 223-0954
- Mfr. Part No.:
- BEF-KHS-G01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€21.66
(exc. VAT)
€26.64
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.66 |
*price indicative
- RS Stock No.:
- 223-0954
- Mfr. Part No.:
- BEF-KHS-G01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Universal Bar Clamp Systems | |
| For Use With | KT5-2, LUT3, W34 | |
| Series | BEF | |
| Height | 42.6mm | |
| Hazardous Area Certification | NO | |
| Diameter | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Universal Bar Clamp Systems | ||
For Use With KT5-2, LUT3, W34 | ||
Series BEF | ||
Height 42.6mm | ||
Hazardous Area Certification NO | ||
Diameter 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sick plate G for universal clamp bracket usable for W34, LUT3 and KT5-2.
Made up of steel
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.