SICK, BEF Series Universal Bar Clamp Systems Accessory 28 mm for Use with Bar Clamp, RoHS Standard

Subtotal (1 unit)*

€12.55

(exc. VAT)

€15.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.55

*price indicative

RS Stock No.:
287-0040
Mfr. Part No.:
BEF-KHS-KH2
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Universal Bar Clamp Systems

Product Type

Clamp

Sub Type

Accessory

For Use With

Bar Clamp

Series

BEF

Diameter

28mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Universal Bar Clamp Systems accessory, composed of zinc-coated steel, includes M8 hex socket head screws for assembly.

This component serves as a universal clamp bracket specifically designed for rod mounting.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy