SICK, BEF Series Universal Bar Clamp Systems Accessory, RoHS Standard
- RS Stock No.:
- 285-9352
- Mfr. Part No.:
- BEF-KHS-IS12G6
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.33
(exc. VAT)
€21.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.33 |
*price indicative
- RS Stock No.:
- 285-9352
- Mfr. Part No.:
- BEF-KHS-IS12G6
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| Accessory Type | Universal Bar Clamp Systems | |
| Series | BEF | |
| Depth | 36.3mm | |
| Hazardous Area Certification | No | |
| Height | 33.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Clamp | ||
Accessory Type Universal Bar Clamp Systems | ||
Series BEF | ||
Depth 36.3mm | ||
Hazardous Area Certification No | ||
Height 33.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
Clamp bar is to fix G6 sensors on rods of 12 mm. It has clamp-on design up to 4 mm wall thickness.
-
At a glance
-
