SICK, BEF Series Mounting Bracket for Use with Inspector
- RS Stock No.:
- 223-0960
- Mfr. Part No.:
- BEF-WK-EPA
- Manufacturer:
- SICK
Subtotal (1 unit)*
€36.66
(exc. VAT)
€45.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.66 |
*price indicative
- RS Stock No.:
- 223-0960
- Mfr. Part No.:
- BEF-WK-EPA
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Inspector | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Height | 53mm | |
| Width | 78mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Inspector | ||
Series BEF | ||
Hazardous Area Certification No | ||
Height 53mm | ||
Width 78mm | ||
Standards/Approvals No | ||
The Sick mounting bracket inspector.
Angled
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK RoHS Standard
- SICK W12-3
- SICK, BEF Series Mounting Bracket for Use with SICK ACS/ACM36 Absolute Encoder
- SICK R, SICK WTR/WLR
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket Bracket for Use with SICK W100
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260