SICK, BEF Series Mounting Bracket for Use with GLL170, WLL180T
- RS Stock No.:
- 223-0961
- Mfr. Part No.:
- BEF-WLL180
- Manufacturer:
- SICK
Subtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.68 |
*price indicative
- RS Stock No.:
- 223-0961
- Mfr. Part No.:
- BEF-WLL180
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | GLL170, WLL180T | |
| Series | BEF | |
| Width | 35mm | |
| Hazardous Area Certification | No | |
| Height | 8.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With GLL170, WLL180T | ||
Series BEF | ||
Width 35mm | ||
Hazardous Area Certification No | ||
Height 8.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sick mounting brackets suitable for WLL180T, GLL170.
Made up of Steel
Zinc coated
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket Bracket for Use with SICK W100
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK W12-3
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket Bracket 12 mm for Use with Mounting Clamp
