SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- RS Stock No.:
- 225-0092
- Mfr. Part No.:
- BEF-MR010050R
- Manufacturer:
- SICK
Subtotal (1 unit)*
€88.88
(exc. VAT)
€109.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.88 |
*price indicative
- RS Stock No.:
- 225-0092
- Mfr. Part No.:
- BEF-MR010050R
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | SICK Encoders | |
| Series | BEF | |
| Diameter | 159.2mm | |
| Depth | 17mm | |
| Hazardous Area Certification | No | |
| Height | 159.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With SICK Encoders | ||
Series BEF | ||
Diameter 159.2mm | ||
Depth 17mm | ||
Hazardous Area Certification No | ||
Height 159.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Measuring wheel with O-ring (NBR70) for 10mm solid shaft.
Circumference 500mm for use with SICK Encoders
Related links
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK DFS60 Encoders
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket Bracket for Use with SICK W100
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260
