SICK, BEF Series Mounting Bracket for Use with SICK W280
- RS Stock No.:
- 225-0098
- Mfr. Part No.:
- BEF-W280
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.44
(exc. VAT)
€21.45
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.44 |
*price indicative
- RS Stock No.:
- 225-0098
- Mfr. Part No.:
- BEF-W280
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | SICK W280 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With SICK W280 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Mounting bracket
For use with SICK W280
Related links
- SICK, BEF Series Bracket Mounting Bracket for Use with Mounting Systems
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket Bracket for Use with SICK W100
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- SICK, BEF Series Mounting Bracket 63 mm for Use with SICK W260
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK W12-3
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders