SICK, MAG Series for Use with SICK Magnetic Sensors and MPA
- RS Stock No.:
- 225-0164
- Mfr. Part No.:
- MAG-3515-B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.78 |
*price indicative
- RS Stock No.:
- 225-0164
- Mfr. Part No.:
- MAG-3515-B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Magnet | |
| For Use With | SICK Magnetic Sensors and MPA | |
| Series | MAG | |
| Height | 19.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Magnet | ||
For Use With SICK Magnetic Sensors and MPA | ||
Series MAG | ||
Height 19.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Magnet with mounting hole for M5 flat head screw, Ø 36 mm, height 19.5 mm
For use with SICK Magnetic sensors and MPA
Related links
- SICK, MAG Series for Use with SICK Magnetic Sensors and MPA
- SICK for Use with SICK Magnetic Sensors and MPA
- SICK, MAG Series for Use with Magnetic Proximity Sensor
- SICK, MAG Series Magnet for Use with Sensors
- SICK for Use with Magnetic Proximity Sensor
- Banner SI-MAG Series Magnetic Non-Contact Safety Switch, Thermoplastic Housing
- Banner SI-MAG Series Magnetic Non-Contact Safety Switch 170V dc 1 NC, M8
- Banner SI-MAG Series Magnetic Non-Contact Safety Switch 30V dc NO, 3 m Cable