SICK for Use with SICK Magnetic Sensors and MPA
- RS Stock No.:
- 225-0163
- Mfr. Part No.:
- MAG-2006-B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€8.67
(exc. VAT)
€10.66
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.67 |
*price indicative
- RS Stock No.:
- 225-0163
- Mfr. Part No.:
- MAG-2006-B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Magnet | |
| For Use With | SICK Magnetic Sensors and MPA | |
| Height | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Magnet | ||
For Use With SICK Magnetic Sensors and MPA | ||
Height 6.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Magnet with mounting hole for M4 countersunk screw, Ø 20 mm, height 6.5 mm
For use with SICK Magnetic sensors and MPA
Related links
- SICK, MAG Series for Use with SICK Magnetic Sensors and MPA
- SICK for Use with SICK Magnetic Sensors and MPA
- SICK for Use with Magnetic Proximity Sensor
- SICK, MAG Series for Use with Magnetic Proximity Sensor
- SICK for Use with SICK IDM140 & IDM161, RoHS Compliant Standard
- SICK, BEF Series Mounting Bracket for Use with SICK W100
- SICK, BEF Series Mounting Bracket for Use with SICK W4-3
- SICK, MAG Series Magnet for Use with Sensors