SICK for Use with SICK Magnetic Sensors and MPA

Subtotal (1 unit)*

€7.61

(exc. VAT)

€9.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.61

*price indicative

RS Stock No.:
225-0165
Mfr. Part No.:
5327349
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Magnet

For Use With

SICK Magnetic Sensors and MPA

Height

6mm

Shape

Cylindrical

Standards/Approvals

No

COO (Country of Origin):
DE
Magnet with mounting hole for M3 countersunk screw, Ø 15.2 mm, height 6 mm

For use with SICK Magnetic sensors and MPA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy