SICK, Tool Series Mounting Key Set for Use with F&B M8 PVC
- RS Stock No.:
- 225-0180
- Mfr. Part No.:
- TOOL-TW04M08AF10
- Manufacturer:
- SICK
Subtotal (1 unit)*
€174.43
(exc. VAT)
€214.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.43 |
*price indicative
- RS Stock No.:
- 225-0180
- Mfr. Part No.:
- TOOL-TW04M08AF10
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Key Set | |
| Product Type | Tool | |
| For Use With | F&B M8 PVC | |
| Series | Tool | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Key Set | ||
Product Type Tool | ||
For Use With F&B M8 PVC | ||
Series Tool | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SICK M8 mounting key set with calibrated torque 0.4 Nm
For use with SICK M8 cables
Related links
- SICK, Tool Series Mounting Bracket for Use with F&B M12 PVC
- SICK, Tool Series Torque Tool for Use with SICK M8 Cables
- SICK, Tool Series Torque Tool for Use with SICK M12 Cables
- Festo RoHS Compliant Standard
- Never Let Go PVC Tool Bucket
- HARTING Protective Cover For Use With Housing Bulkhead Mounting
- HARTING Protective Cover For Use With Housing Bulkhead Mounting
- Never Let Go PVC Tool Bag 200 mm x 100mm x 400 mm