Never Let Go PVC Tool Bag 200mm x 100mm x 400mm
- RS Stock No.:
- 233-4336
- Mfr. Part No.:
- 101492
- Manufacturer:
- Never Let Go
Subtotal (1 unit)**
€145.86
(exc. VAT)
€179.41
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €145.86 |
**price indicative
- RS Stock No.:
- 233-4336
- Mfr. Part No.:
- 101492
- Manufacturer:
- Never Let Go
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Never Let Go | |
Bag Type | Tool Bag | |
Material | PVC | |
Length | 200mm | |
Width | 100mm | |
Height | 400mm | |
Shoulder Strap | No | |
Select all | ||
---|---|---|
Brand Never Let Go | ||
Bag Type Tool Bag | ||
Material PVC | ||
Length 200mm | ||
Width 100mm | ||
Height 400mm | ||
Shoulder Strap No | ||
Related links
- GT Line Fabric Tool Bag 200mm x 300mm x 100mm
- Never Let Go PVC Tool Bag 350mm x 300mm x 100mm
- Outils Oceans Polyamide Polypropylene Tool Bag with Shoulder Strap...
- RS PRO Polyester Tool Bag with Shoulder Strap 310mm x 200mm x 210mm
- RS PRO Cardboard Storage Bin Red
- Never Let Go PVC Tool Bag 450mm x 370mm x 150mm
- Kbins Cardboard Recycle Bin Green, White
- RS PRO Cardboard Storage Bin Red