SICK, BEF Series 12 mm for Use with Mounting Clamp
- RS Stock No.:
- 229-7153
- Mfr. Part No.:
- BEF-MS12Z-NB
- Manufacturer:
- SICK
Subtotal (1 unit)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.88 |
*price indicative
- RS Stock No.:
- 229-7153
- Mfr. Part No.:
- BEF-MS12Z-NB
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Clamp | |
| For Use With | Mounting Clamp | |
| Series | BEF | |
| Height | 400mm | |
| Hazardous Area Certification | No | |
| Diameter | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Clamp | ||
For Use With Mounting Clamp | ||
Series BEF | ||
Height 400mm | ||
Hazardous Area Certification No | ||
Diameter 12 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sick z-shaped mounting bar has 150 mm x 70 mm x 250 mm dimensions. Used as a clamp system.
Stainless steel material used
Related links
- SICK, BEF Series Mounting Bar for Use with Bar Clamp
- SICK, BEF Series Mounting Bracket for Use with Mounting Clamp
- SICK, BEF Series Universal Bar Clamp Systems
- SICK, BEF Series Mounting Clamp for Use with Servo Flanges
- SICK, BEF Series Universal Bar Clamp Systems for Use with Bar Clamp
- SICK W12, W16
- SICK W260, W280
- SICK Reflex Array W26, W27-3