SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with Reflex Array, W26, P250, W27-3, W23-2, RoHS Standard
- RS Stock No.:
- 285-9370
- Mfr. Part No.:
- BEF-KHS-N12
- Manufacturer:
- SICK
Subtotal (1 unit)*
€21.11
(exc. VAT)
€25.97
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.11 |
*price indicative
- RS Stock No.:
- 285-9370
- Mfr. Part No.:
- BEF-KHS-N12
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| Sub Type | Accessory | |
| For Use With | Reflex Array, W26, P250, W27-3, W23-2 | |
| Series | BEF | |
| Width | 40mm | |
| Height | 101mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
Sub Type Accessory | ||
For Use With Reflex Array, W26, P250, W27-3, W23-2 | ||
Series BEF | ||
Width 40mm | ||
Height 101mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Plate N12 for universal clamp. For mounting PL30A, P250 reflectors, W27 and WTR2 sensors.
-
At a glance
-
