SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with W260, W27-3 Ex, W280, RoHS Standard
- RS Stock No.:
- 287-0035
- Mfr. Part No.:
- BEF-KHS-F01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€21.66
(exc. VAT)
€26.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.66 |
*price indicative
- RS Stock No.:
- 287-0035
- Mfr. Part No.:
- BEF-KHS-F01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| For Use With | W260, W27-3 Ex, W280 | |
| Series | BEF | |
| Height | 54.9mm | |
| Hazardous Area Certification | No | |
| Width | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Sub Type Accessory | ||
Product Type Clamp | ||
For Use With W260, W27-3 Ex, W280 | ||
Series BEF | ||
Height 54.9mm | ||
Hazardous Area Certification No | ||
Width 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Plate F for the Universal Bar Clamp Systems is a durable accessory made from zinc-coated steel.
This component is supplied with a universal clamp (2022726) and includes all the necessary mounting hardware for convenient installation.
At a glance
-
