Turck, CF-M Series Compression Fitting for Use with Temperature Sensor
- RS Stock No.:
- 232-1024
- Mfr. Part No.:
- CF-M-3-G1/4-A4
- Manufacturer:
- Turck
Subtotal (1 unit)*
€27.23
(exc. VAT)
€33.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.23 |
*price indicative
- RS Stock No.:
- 232-1024
- Mfr. Part No.:
- CF-M-3-G1/4-A4
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | Compression Fitting | |
| Product Type | Mounting Accessory | |
| For Use With | Temperature Sensor | |
| Series | CF-M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type Compression Fitting | ||
Product Type Mounting Accessory | ||
For Use With Temperature Sensor | ||
Series CF-M | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Turck compression fitting for direct mounting of TP temperature probes.
Metal compression fitting
For probe with 3 mm diameter
Process connection G1/4" male thread
Related links
- Turck, CF-M Series Compression Fitting for Use with Temperature Sensor
- Turck, THW-3 Series Thermowell for Use with Temperature Sensor
- Turck, THW-6 Series Thermowell for Use with Temperature Sensor
- DSG-Canusa Heat Shrink Tubing CF-M Series
- Electrotherm PT100 RTD Sensor 6 mm Dia 3 Wire F0 °C 400 °C max
- Electrotherm PT100 RTD Sensor 6 mm Dia 3 Wire F0 °C 400 °C max
- Turck FCS Series Remote Sensor Flow Sensor for Liquid 3 cm/s Min, 300cm/s Max
- Burkert Solenoid Valve 078556 NO/NC G1/4
