Siemens, SITRANS Series Cable Kit for Use with MAG 6000, MAG 5000, RoHS, REACH Standard
- RS Stock No.:
- 237-5936
- Mfr. Part No.:
- FDK:083F0121
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€66.66
(exc. VAT)
€81.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.66 |
*price indicative
- RS Stock No.:
- 237-5936
- Mfr. Part No.:
- FDK:083F0121
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable Kit | |
| For Use With | MAG 6000, MAG 5000 | |
| Series | SITRANS | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Cable Kit | ||
For Use With MAG 6000, MAG 5000 | ||
Series SITRANS | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Siemens SITRANS FM series cable kit for MAG 5000/6000 transmitter. It includes standard single shielded coil cable with PVC jacket and special electrode double shielded cable with PVC jacket.
Temperature range from -30 to +70 °C
