BALLUFF, BAM00 Series Mounting Bracket Mount Clamp with Positive Stop 18 mm for Use with M18 Sensors, eCl@ss 9.1, ETIM
- RS Stock No.:
- 240-5346
- Mfr. Part No.:
- BAM00FE
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€18.29
(exc. VAT)
€22.50
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.29 |
*price indicative
- RS Stock No.:
- 240-5346
- Mfr. Part No.:
- BAM00FE
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Mount Clamp with Positive Stop | |
| Product Type | Mounting Bracket | |
| For Use With | M18 Sensors | |
| Series | BAM00 | |
| Height | 29mm | |
| Width | 24mm | |
| Diameter | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | eCl@ss 9.1, ETIM 6.0 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Mounting Bracket | ||
Sub Type Mount Clamp with Positive Stop | ||
Product Type Mounting Bracket | ||
For Use With M18 Sensors | ||
Series BAM00 | ||
Height 29mm | ||
Width 24mm | ||
Diameter 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals eCl@ss 9.1, ETIM 6.0 | ||
- COO (Country of Origin):
- DE
The BALLUFF universal brackets can be combined with the BMS assembly system. We offer you the choice between cylindrical (M8 to M36) and cuboid designs. The universal brackets are available in many different sizes, configurations, and materials. The high-quality universal brackets are designed and tested for Balluff. They are distinguished by precision and long service life.
Version Mounting clamp with positive stop
Use for sensors Ø18 mm, For M18 sensors
Material PC
Dimension 30 x 24 x 29 mm
Mounting part Clamps
