BALLUFF, BAM00 Series Mounting Bracket 28 mm for Use with M12 Sensors, Ecolab Standard
- RS Stock No.:
- 240-5339
- Mfr. Part No.:
- BAM0037
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.78 |
*price indicative
- RS Stock No.:
- 240-5339
- Mfr. Part No.:
- BAM0037
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | M12 Sensors | |
| Series | BAM00 | |
| Width | 34mm | |
| Hazardous Area Certification | No | |
| Diameter | 28mm | |
| Height | 34mm | |
| Standards/Approvals | Ecolab | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With M12 Sensors | ||
Series BAM00 | ||
Width 34mm | ||
Hazardous Area Certification No | ||
Diameter 28mm | ||
Height 34mm | ||
Standards/Approvals Ecolab | ||
- COO (Country of Origin):
- DE
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application. The flexible mounting system is available in different versions: anodized aluminium, chrome plated zinc, stainless steel or high-quality plastic.
Principle of operation Mounting system
Use For M12 sensors
Material Stainless steel
Dimension Ø 28 x 34 mm
Mounting part clamps
