Omron, ZS-L Series Sensor Head for Use with ZS-series Controller

Image representative of range

Subtotal (1 unit)*

€3,962.03

(exc. VAT)

€4,873.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,962.03

*price indicative

RS Stock No.:
254-3499
Mfr. Part No.:
ZS-LD50 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor

Accessory Type

Sensor Head

For Use With

ZS-series Controller

Series

ZS-L

Hazardous Area Certification

No

Standards/Approvals

No

The Omron sensor head have diffuse optical system and having a sensing range of 50+/-5 mm. It has 0.8 μm resolution and cable length of 2 m.

Line beam type beam shape

Beam diameter is 900 x 60 μm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy