Endress+Hauser CYK10 Cable Assembly

Image representative of range

Subtotal (1 unit)*

€277.62

(exc. VAT)

€341.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.62

*price indicative

RS Stock No.:
256-6147
Distrelec Article No.:
303-51-186
Mfr. Part No.:
CYK10-A101
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Series

CYK10

Product Type

Cable Assembly

Standards/Approvals

GB 14048, IEC 60068-2-78, IEC/EN 60947, VDE 0660

COO (Country of Origin):
DE

CYK10 measuring cable is used with all sensors with Memosens plug-in head. Forget about moisture and benefit from completely safe signal transmission.


CYK10 guarantees absolute water-proof connection of Memosens sensors to the transmitter. Its inductive coupling shows no contact corrosion and guarantees galvanic isolation of transmitter and medium. Simply forget about limited cable length, interfering potentials or moisture and benefit from completely safe and reliable signal transmission.

The Endress+Hausers memosens measuring cable and installation accessories used with sensors utilizing the contactless inductive signal transmission.

Absolute waterproof connection

No corrosion of contacts

No influence of interfering potentials thanks to galvanic isolation of transmitter and medium

Key Benefits


Memosens data cable for all sensors with Memosens plug-in head

Maximum process safety via non-contact, inductive and digital signal transmission

No contact corrosion, absolutely watertight, no interference potential

Increased availability of the measuring point: Digital data transmission provides an automatic error message if the signal is lost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy