Allen Bradley 845-FC Series Coupling, 10mm Cable Length for Use with Flexible Coupling Encoder Accessory
- RS Stock No.:
- 256-7216
- Mfr. Part No.:
- 845-FC-T-T
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
€149.10
(exc. VAT)
€183.39
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €149.10 |
**price indicative
- RS Stock No.:
- 256-7216
- Mfr. Part No.:
- 845-FC-T-T
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley | |
Accessory Type | Coupling | |
For Use With | Flexible Coupling Encoder Accessory | |
Application | Sensor Accessories | |
Series | 845-FC | |
Cable Length | 10mm | |
Connector Type | Encoder Coupling | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley | ||
Accessory Type Coupling | ||
For Use With Flexible Coupling Encoder Accessory | ||
Application Sensor Accessories | ||
Series 845-FC | ||
Cable Length 10mm | ||
Connector Type Encoder Coupling | ||
Related links
- Allen Bradley Vibration Sensor -55°C → +120°C
- Allen Bradley 440G-T Series Solenoid Interlock Switch 24V ac/dc
- Testo 0516 8451 Thermometer Accessory for Use with testo 835, testo 845
- Allen Bradley 140MP-A Series Coupling for Use with 140MP Circuit Breaker
- Schneider Electric Spacial 3D Series Coupling Kit for Use with...
- Phoenix Contact Heavy Duty Power Connector Insert, HCC 4-FC Series
- Phoenix Contact WIREFOX FC Series Wire Stripper 2.5 mm² Max, 166 mm Overall
- Siemens IE FC Series Ethernet Module for Use with 2 x 100 Mbit/s...