Phoenix Contact WIREFOX FC Series Flat Insulated Wire Stripper, 0.75 → 2.5 mm², 166mm Overall
- RS Stock No.:
- 858-4086
- Mfr. Part No.:
- 1212619
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€113.63
(exc. VAT)
€139.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.63 |
*price indicative
- RS Stock No.:
- 858-4086
- Mfr. Part No.:
- 1212619
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.75 → 2.5 mm² | |
| Overall Length | 166mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | EAC | |
| Series | WIREFOX FC | |
| Cable Type | Flat | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 0.75 → 2.5 mm² | ||
Overall Length 166mm | ||
Material Polyamide, Steel | ||
Standards/Approvals EAC | ||
Series WIREFOX FC | ||
Cable Type Flat | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- DE
Stripping pliers, for 0.75 to 2.5 mm² flat-ribbon cables up to 15 mm wide, any stripping length
WIREFOX ... stripping pliers feature an automatic adjustment mechanism for a wide range of different types of insulation and conductor diameters
Related links
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper 166mm Overall
- Phoenix Contact WIREFOX-D SHIELD Series Insulated Wire Stripper 166mm Overall
- CK Wire Insulated Wire Stripper, 0.75 → 2.5 mm
- CK CK Series Flexible Insulated Wire Stripper 166mm Overall
- Phoenix Contact WIREFOX Series Flat Stripping Tool 166mm Overall
- CK CK Series Round Insulated Wire Stripper 1.0 2.5 6 mm, 250mm Overall
- Ideal Industries Solid Insulated Wire Stripper 6mm Overall
- Phoenix Contact WIREFOX-D CX-6.35 Series RG59 Coaxial Insulated Wire Stripper, 2.5 → 7.6 mm
