Omron, K7L Series Terminal Block for Use with K7L-AT50D, UL, CSA Standard
- RS Stock No.:
- 264-1617
- Mfr. Part No.:
- F03-20
- Manufacturer:
- Omron
Subtotal (1 unit)*
€139.62
(exc. VAT)
€171.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.62 |
*price indicative
- RS Stock No.:
- 264-1617
- Mfr. Part No.:
- F03-20
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Terminal Block | |
| Product Type | Mounting Block | |
| For Use With | K7L-AT50D | |
| Series | K7L | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Terminal Block | ||
Product Type Mounting Block | ||
For Use With K7L-AT50D | ||
Series K7L | ||
Standards/Approvals UL, CSA | ||
The Omron terminal block for connecting the connecting cable and sensing band.
Used for liquid leakage sensor
Related links
- Omron, K7L Series Terminator (2P) Maintenance-Free Operation 5 mm for Use with K7L-AT50D
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor 24 V dc
- Omron EMI:EN 55011 UL File No. E138234, CSA File No.
- Omron Sensing Band Stickers for Use with K7L Series
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, DIN Rail 1 Voltage Input 24V dc-Rated PNP/NPN
- Eaton EC4P UL, CSA Standard
