Omron Sensing Band Stickers for Use with K7L Series
- RS Stock No.:
- 214-6743
- Mfr. Part No.:
- F03-26PES
- Manufacturer:
- Omron
Subtotal (1 unit)*
€45.98
(exc. VAT)
€56.56
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.98 |
*price indicative
- RS Stock No.:
- 214-6743
- Mfr. Part No.:
- F03-26PES
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Sensing Band Stickers | |
| Product Type | Mounting Kit | |
| For Use With | K7L Series | |
| Depth | 13mm | |
| Hazardous Area Certification | No | |
| Height | 19.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Sensing Band Stickers | ||
Product Type Mounting Kit | ||
For Use With K7L Series | ||
Depth 13mm | ||
Hazardous Area Certification No | ||
Height 19.2mm | ||
Standards/Approvals No | ||
The Omron sensing band sticker has sheath material made from polyethylene used for adhesive tapes.
Ambient operating temperature −15 to 55°C
Core SUS316 stainless steel
Related links
- Omron, F03 Series Point Sensor 32 mm for Use with K7L Series
- Omron EMI:EN 55011 UL File No. E138234, CSA File No.
- Omron UL, CSA Standard
- Omron, K7L Series Terminator (2P) Maintenance-Free Operation 5 mm for Use with K7L-AT50D
- Omron CE Certified UL Listed Standard
- Omron CE Certified UL Listed Standard
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
