Omron, FJ Series Cable for Use with FJ Camera

Subtotal (1 unit)*

€342.38

(exc. VAT)

€421.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€342.38

*price indicative

RS Stock No.:
265-0995
Mfr. Part No.:
FJ-VSP2 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Cable

For Use With

FJ Camera

Series

FJ

Standards/Approvals

No

COO (Country of Origin):
JP
The Omron camera & software vision package have built-in high-quality image processing in a PC system resolving a variety of applications building a machine vision using a customized sample in no time.

Highly robust

Advanced measurement algorithm

Gigabit Ethernet camera

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy