Omron, FZ-VS Series Cable for Use with FJ, FZ5, FZM1, FH

Subtotal (1 unit)*

€1,011.85

(exc. VAT)

€1,244.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,011.85

*price indicative

RS Stock No.:
215-5504
Mfr. Part No.:
FZ-VSB3 10M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Cable

Product Type

Connecting Cable

For Use With

FJ, FZ5, FZM1, FH

Series

FZ-VS

Standards/Approvals

No

This Omron Camera cable from series FH, is bend resistant camera cable 10m in length

It is flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy