Omron, FL Series Diffusion Filter for Use with FL-BR5020
- RS Stock No.:
- 266-0023
- Mfr. Part No.:
- FL-BR5020DF
- Manufacturer:
- Omron
Subtotal (1 unit)*
€66.06
(exc. VAT)
€81.25
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.06 |
*price indicative
- RS Stock No.:
- 266-0023
- Mfr. Part No.:
- FL-BR5020DF
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Distance Plate | |
| Accessory Type | Diffusion Filter | |
| For Use With | FL-BR5020 | |
| Series | FL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Distance Plate | ||
Accessory Type Diffusion Filter | ||
For Use With FL-BR5020 | ||
Series FL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron bar light diffusion plate lighting for image processing.
Dimension - 50 x 18 x 4 mm
Related links
- Omron, FL Series Diffusion Filter for Use with FL-BR9120
- Omron IEC 60259 Standard
- Omron IEC 60259 Standard
- Omron, FHV Series Diffusion Filter for Use with FHV7
- Omron, FL Series Lighting Controller for Use with FLV
- Omron, FL Series Controller for Use with Camera
- Omron FL-PS Series Light Beam Photometoric Stereo Light
- Intelligent LED Solutions FL-42, FL Series 1-Way LED Lens ±10° Lambertian Beam
