Festo, SMM Series Positioning Element for Use with C-Slot, RoHS Compliant Standard
- RS Stock No.:
- 273-7255
- Mfr. Part No.:
- SMM-10
- Manufacturer:
- Festo
Subtotal (1 bag of 10 units)*
€58.92
(exc. VAT)
€72.47
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €58.92 | €5.892 |
*price indicative
- RS Stock No.:
- 273-7255
- Mfr. Part No.:
- SMM-10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Positioning Element | |
| Product Type | Mounting Accessory | |
| For Use With | C-Slot | |
| Series | SMM | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Positioning Element | ||
Product Type Mounting Accessory | ||
For Use With C-Slot | ||
Series SMM | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo Positions marker is made from wrought aluminium alloy anodised material and its screw is made from high alloy stainless steel material. This positions marker is designed for C slot and supports class 3 corrosion resistance class CRC.
RoHS compliant
High corrosion stress
VDMA24364 B2 L LABS conformity
