Festo, SAMH Series Mounting Kit for Use with T-Slot, RoHS Compliant Standard
- RS Stock No.:
- 273-7178
- Mfr. Part No.:
- SAMH-S-N8-S-MK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€46.69
(exc. VAT)
€57.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.69 |
*price indicative
- RS Stock No.:
- 273-7178
- Mfr. Part No.:
- SAMH-S-N8-S-MK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | T-Slot | |
| Series | SAMH | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 575815 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With T-Slot | ||
Series SAMH | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 575815 | ||
- COO (Country of Origin):
- BG
The Festo Mounting kit has polyamide cover cap and its clamping block is made from high alloy steel material. This mounting kit is designed for T slot and supports class 3 corrosion resistance class CRC.
RoHS compliant
High corrosion stress
VDMA24364 B2 L LABS conformity
Maximum 0.6 Nm tightening torque
