Hauber Elektronik, HE Series Protective Sleeve 36.8 mm for Use with HE100
- RS Stock No.:
- 274-3095
- Mfr. Part No.:
- 10986
- Manufacturer:
- Hauber Elektronik
Subtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.21 |
*price indicative
- RS Stock No.:
- 274-3095
- Mfr. Part No.:
- 10986
- Manufacturer:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Accessory Type | Protective Sleeve | |
| Product Type | Protective Cover | |
| For Use With | HE100 | |
| Series | HE | |
| Hazardous Area Certification | No | |
| Diameter | 36.8mm | |
| Height | 129.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Accessory Type Protective Sleeve | ||
Product Type Protective Cover | ||
For Use With HE100 | ||
Series HE | ||
Hazardous Area Certification No | ||
Diameter 36.8mm | ||
Height 129.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH rubber protection sleeve is a spare part for vibration controls of type HE100. For outdoor use or with splash water the control shall for additional protection be covered with the rubber protection sleeve.
Suitable for outdoor or indoor areas
Temperature range -50 to +125 °C
Related links
- Hauber Elektronik HE050
- Hauber Elektronik HE205 HE255
- Hauber Elektronik UL Certified Standard
- Hauber Elektronik Protective Tube for Use with HE100 and HE101
- Hauber Elektronik Protective Tube 10 mm for Use with HE100 and HE101 CE EAC IECEX UKEX
- Hauber Elektronik Mounting Adapter for Use with Series HE103 and Series HE05x Series HE101, Series HE100
- Hauber Elektronik Mounting Adapter for Use with Series HE102 Series HE101, Series HE100
- Hauber Elektronik HE102 HE20x Series HE05x
